2 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578220000

DigiKey Part Number
1578220000-ND
Manufacturer
Manufacturer Product Number
1578220000
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20A
Manufacturer
Weidmüller
Voltage - IEC
500 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
14-26 AWG
Type
Plug Housing for Female Sockets
Wire Gauge or Range - mm²
0.22-2.5mm²
Number of Positions
2
Color
Orange
Positions Per Level
2
Operating Temperature
-50°C ~ 120°C
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Termination Style
Crimp
Insulation Height
0.398" (10.11mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.