7 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577490000

DigiKey Part Number
1577490000-ND
Manufacturer
Manufacturer Product Number
1577490000
Description
TERM BLOCK PLUG 7POS 5.08MM
Customer Reference
Detailed Description
7 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug Housing for Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Crimp
Mounting Type
Free Hanging (In-Line)
Current - IEC
20A
Voltage - IEC
500 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.22-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.398" (10.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.