
1574650000 | |
|---|---|
DigiKey Part Number | 1574650000-ND |
Manufacturer | |
Manufacturer Product Number | 1574650000 |
Description | WIRE MARKER 3.0MM X 3.0MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker 0.12" W x 0.12" L (3.0mm x 3.0mm) Yellow Polyamide (PA), Nylon |
Category | Size 0.12" W x 0.12" L (3.0mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.047" ~ 0.189" (1.20mm ~ 4.80mm) |
Packaging Bulk | Legend Blank |
Part Status Obsolete | Color Yellow |
Type Wire Marker | Material Polyamide (PA), Nylon |

