
1568309999 | |
|---|---|
DigiKey Part Number | 281-1568309999-ND |
Manufacturer | |
Manufacturer Product Number | 1568309999 |
Description | CLI M 2-4 SDR CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.45" W x 0.16" L (11.4mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.45" W x 0.16" L (11.4mm x 4.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11214 € | 56,07 € |
| Unit Price without VAT: | 0,11214 € |
|---|---|
| Unit Price with VAT: | 0,13345 € |

