Direct

1568302004 | |
|---|---|
DigiKey Part Number | 1568302004-ND |
Manufacturer | |
Manufacturer Product Number | 1568302004 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Pink, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Manufacturer Weidmüller | Legend 4 |
Series | Color Pink, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.44" W x 0.16" L (11.3mm x 4.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1733651514 | Weidmüller | 1.800 | 1733651514-ND | 0,14000 € | Direct |


