
1568301751 | |
|---|---|
DigiKey Part Number | 1568301751-ND |
Manufacturer | |
Manufacturer Product Number | 1568301751 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Manufacturer Weidmüller | Legend = |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.44" W x 0.16" L (11.3mm x 4.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08888 € | 44,44 € |
| Unit Price without VAT: | 0,08888 € |
|---|---|
| Unit Price with VAT: | 0,10577 € |

