
1568301667 | |
|---|---|
DigiKey Part Number | 1568301667-ND |
Manufacturer | |
Manufacturer Product Number | 1568301667 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.394" ~ 12.480" (10.00mm ~ 317.00mm) |
Manufacturer Weidmüller | Legend P |
Series | Color Yellow, Black |
Packaging Spool | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.44" W x 0.16" L (11.3mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,10280 € | 3.010,28 € |
| 200 | 28,66790 € | 5.733,58 € |
| 300 | 27,86050 € | 8.358,15 € |
| Unit Price without VAT: | 30,10280 € |
|---|---|
| Unit Price with VAT: | 35,82233 € |

