
1568300007 | |
|---|---|
DigiKey Part Number | 281-1568300007-ND |
Manufacturer | |
Manufacturer Product Number | 1568300007 |
Description | CLI M 2-4 WS/SW 7 CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | 7 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08888 € | 44,44 € |
| Unit Price without VAT: | 0,08888 € |
|---|---|
| Unit Price with VAT: | 0,10577 € |

