
1568261639 | |
|---|---|
DigiKey Part Number | 1568261639-ND |
Manufacturer | |
Manufacturer Product Number | 1568261639 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | B | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,09068 € | 22,67 € |
| Unit Price without VAT: | 0,09068 € |
|---|---|
| Unit Price with VAT: | 0,10791 € |

