
1568261514 | |
|---|---|
DigiKey Part Number | 1568261514-ND |
Manufacturer | |
Manufacturer Product Number | 1568261514 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Weidmüller | Legend 4 |
Series | Color Yellow, Black |
Packaging Spool | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.28" W x 0.16" L (7.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,09224 € | 23,06 € |
| 500 | 0,08782 € | 43,91 € |
| 750 | 0,08533 € | 64,00 € |
| 1.000 | 0,08361 € | 83,61 € |
| 1.250 | 0,08230 € | 102,88 € |
| 1.500 | 0,08125 € | 121,88 € |
| 1.750 | 0,08037 € | 140,65 € |
| 2.000 | 0,07962 € | 159,24 € |
| 2.250 | 0,07896 € | 177,66 € |
| Unit Price without VAT: | 0,09224 € |
|---|---|
| Unit Price with VAT: | 0,10977 € |

