
1568261508 | |
|---|---|
DigiKey Part Number | 1568261508-ND |
Manufacturer | |
Manufacturer Product Number | 1568261508 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Weidmüller | Legend 2 |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.28" W x 0.16" L (7.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,09224 € | 23,06 € |
| 500 | 0,08782 € | 43,91 € |
| 1.000 | 0,08361 € | 83,61 € |
| 2.500 | 0,07837 € | 195,92 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

