
1568261502 | |
|---|---|
DigiKey Part Number | 1568261502-ND |
Manufacturer | |
Manufacturer Product Number | 1568261502 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 0 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,08348 € | 20,87 € |
| 500 | 0,07948 € | 39,74 € |
| 1.000 | 0,07569 € | 75,69 € |
| 2.500 | 0,07094 € | 177,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

