
1568251649 | |
|---|---|
DigiKey Part Number | 1568251649-ND |
Manufacturer | |
Manufacturer Product Number | 1568251649 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | G | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08520 € | 8,52 € |
| 250 | 0,07980 € | 19,95 € |
| 500 | 0,07600 € | 38,00 € |
| 1.000 | 0,07236 € | 72,36 € |
| 2.500 | 0,06782 € | 169,55 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

