
1568251643 | |
|---|---|
DigiKey Part Number | 1568251643-ND |
Manufacturer | |
Manufacturer Product Number | 1568251643 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend D |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,08052 € | 20,13 € |
| 500 | 0,07670 € | 38,35 € |
| 1.000 | 0,07302 € | 73,02 € |
| 2.500 | 0,06845 € | 171,12 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

