
1568251021 | |
|---|---|
DigiKey Part Number | 1568251021-ND |
Manufacturer | |
Manufacturer Product Number | 1568251021 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend A |
Series | Color White, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07506 € | 37,53 € |
| Unit Price without VAT: | 0,07506 € |
|---|---|
| Unit Price with VAT: | 0,08932 € |

