Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241687

DigiKey Part Number
1568241687-ND
Manufacturer
Manufacturer Product Number
1568241687
Description
WIRE MARKER SLIP-ON 3.4X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Manufacturer
Weidmüller
Legend
X
Series
Color
Yellow, Black
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,07670 €38,35 €
1.0000,07302 €73,02 €
1.5000,07096 €106,44 €
2.0000,06954 €139,08 €
2.5000,06845 €171,12 €
3.0000,06757 €202,71 €
3.5000,06684 €233,94 €
4.0000,06621 €264,84 €
4.5000,06566 €295,47 €
Manufacturers Standard Package
Unit Price without VAT:0,07670 €
Unit Price with VAT:0,09127 €