
1568241641 | |
|---|---|
DigiKey Part Number | 1568241641-ND |
Manufacturer | |
Manufacturer Product Number | 1568241641 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | C | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07766 € | 38,83 € |
| 1.000 | 0,07394 € | 73,94 € |
| 1.500 | 0,07185 € | 107,77 € |
| 2.000 | 0,07041 € | 140,82 € |
| 2.500 | 0,06931 € | 173,28 € |
| 3.000 | 0,06842 € | 205,26 € |
| 3.500 | 0,06768 € | 236,88 € |
| 4.000 | 0,06705 € | 268,20 € |
| 4.500 | 0,06649 € | 299,20 € |
| Unit Price without VAT: | 0,07766 € |
|---|---|
| Unit Price with VAT: | 0,09242 € |

