Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241526

DigiKey Part Number
1568241526-ND
Manufacturer
Manufacturer Product Number
1568241526
Description
WIRE MARKER SLIP-ON 3.4X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Manufacturer
Weidmüller
Legend
8
Series
Color
Yellow, Black
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10100 €1,01 €
250,09480 €2,37 €
500,09020 €4,51 €
1000,08590 €8,59 €
2500,08052 €20,13 €
5000,07670 €38,35 €
1.0000,07302 €73,02 €
2.5000,06845 €171,12 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €