
1568241506 | |
|---|---|
DigiKey Part Number | 1568241506-ND |
Manufacturer | |
Manufacturer Product Number | 1568241506 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Brown, White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Manufacturer Weidmüller | Legend 1 |
Series | Color Brown, White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.13" W x 0.12" L (3.4mm x 3.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07670 € | 38,35 € |
| 1.000 | 0,07302 € | 73,02 € |
| 1.500 | 0,07096 € | 106,44 € |
| 2.000 | 0,06954 € | 139,08 € |
| 2.500 | 0,06845 € | 171,12 € |
| 3.000 | 0,06757 € | 202,71 € |
| 3.500 | 0,06684 € | 233,94 € |
| 4.000 | 0,06621 € | 264,84 € |
| 4.500 | 0,06566 € | 295,47 € |
| Unit Price without VAT: | 0,07670 € |
|---|---|
| Unit Price with VAT: | 0,09127 € |

