
1567410000 | |
|---|---|
DigiKey Part Number | 1567410000-ND |
Manufacturer | |
Manufacturer Product Number | 1567410000 |
Description | CONN ASSY TOP ENTRY 25POS PG11 |
Customer Reference | |
Detailed Description | 25 Cable Connector Assembly Top Entry PG11 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Top Entry | |
Number of Positions | 25 | |
Size | - | |
Thread Size | PG11 | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - |

