
1566730000 | |
|---|---|
DigiKey Part Number | 1566730000-ND |
Manufacturer | |
Manufacturer Product Number | 1566730000 |
Description | INSERT FMALE 16P+1GND TERM BLOCK |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Terminal Block, Curved - Screw |
Datasheet | Datasheet |
Category | Termination Style Terminal Block, Curved - Screw |
Manufacturer Weidmüller | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Housing Material Thermoplastic, Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Tin |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 3 |











