Female Insert 16+Ground Position Terminal Block, Curved - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Terminal Block, Curved - Screw
RockStar ModuPlug sample Box Handling

1566650000

DigiKey Part Number
1566650000-ND
Manufacturer
Manufacturer Product Number
1566650000
Description
INSERT FMALE 16P+1GND TERM BLOCK
Customer Reference
Detailed Description
Female Insert 16+Ground Position Terminal Block, Curved - Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Curved - Screw
Manufacturer
Weidmüller
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Thermoplastic, Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Tin
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable