
1565820000 | |
|---|---|
DigiKey Part Number | 1565820000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1565820000 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95258 € | 4.762,90 € |
| Unit Price without VAT: | 0,95258 € |
|---|---|
| Unit Price with VAT: | 1,13357 € |






