
1565280000 | |
---|---|
DigiKey Part Number | 281-5676-ND |
Manufacturer | |
Manufacturer Product Number | 1565280000 |
Description | BOX ALUM 8.66"L X 4.72"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (220.00mm x 120.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,76000 € | 90,76 € |
Unit Price without VAT: | 90,76000 € |
---|---|
Unit Price with VAT: | 108,00440 € |