
1563040000 | |
|---|---|
DigiKey Part Number | 1563040000-ND |
Manufacturer | |
Manufacturer Product Number | 1563040000 |
Description | HSS-HF 12.7-25.4EL G30M(GREEN) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.59" (40.5mm) W; Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Weidmüller | Material Polyolefin (PO), Halogen Free |
Series | For Use With/Related Products Thermal Transfer or Dot-matrix Printers |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Length 98.43' (30.00m) |
Label Type Heat Shrinkable | Base Product Number |
Label Size 1.59" (40.5mm) W; Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,62000 € | 463,62 € |
| 10 | 394,16800 € | 3.941,68 € |
| Unit Price without VAT: | 463,62000 € |
|---|---|
| Unit Price with VAT: | 551,70780 € |

