
1562900000 | |
|---|---|
DigiKey Part Number | 1562900000-ND |
Manufacturer | |
Manufacturer Product Number | 1562900000 |
Description | HSS-HF 6.4-12.7 EL B30M(BLUE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Weidmüller | Material Polyolefin (PO), Halogen Free |
Series | For Use With/Related Products Thermal Transfer or Dot-matrix Printers |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Length 98.43' (30.00m) |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,87000 € | 243,87 € |
| 10 | 207,32100 € | 2.073,21 € |
| 25 | 194,36040 € | 4.859,01 € |
| Unit Price without VAT: | 243,87000 € |
|---|---|
| Unit Price with VAT: | 290,20530 € |

