
1548070000 | |
|---|---|
DigiKey Part Number | 281-1548070000-ND |
Manufacturer | |
Manufacturer Product Number | 1548070000 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 3.583" (91.01mm) |
Number of Positions 4 | Height (Max) 1.988" (50.50mm) |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,76760 € | 138,38 € |
| Unit Price without VAT: | 2,76760 € |
|---|---|
| Unit Price with VAT: | 3,29344 € |

