
1547600000 | |
---|---|
DigiKey Part Number | 281-1547600000-ND |
Manufacturer | |
Manufacturer Product Number | 1547600000 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 (4 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 38A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 € | 17,50 € |
10 | 12,50700 € | 125,07 € |
25 | 11,16280 € | 279,07 € |
50 | 10,36260 € | 518,13 € |
100 | 9,72160 € | 972,16 € |
250 | 9,07568 € | 2.268,92 € |
500 | 8,70880 € | 4.354,40 € |
1.000 | 8,42384 € | 8.423,84 € |
Unit Price without VAT: | 17,50000 € |
---|---|
Unit Price with VAT: | 20,82500 € |