Contact Crimp Pin 20-22 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 20-22 AWG Gold
RockStar ModuPlug sample Box Handling

1542800000

DigiKey Part Number
1542800000-ND
Manufacturer
Manufacturer Product Number
1542800000
Description
CONTACT H.D. CRIMP PIN 250/PK
Customer Reference
Detailed Description
Contact Crimp Pin 20-22 AWG Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,85936 €214,84 €
Manufacturers Standard Package
Unit Price without VAT:0,85936 €
Unit Price with VAT:1,02264 €