


1542500000 | |
|---|---|
DigiKey Part Number | 1542500000-ND |
Manufacturer | |
Manufacturer Product Number | 1542500000 |
Description | CONTACT H.D. CRIMP PIN 24-26AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-26 AWG Tin-Lead |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped |

