
1530210000 | |
|---|---|
DigiKey Part Number | 1530210000-ND |
Manufacturer | |
Manufacturer Product Number | 1530210000 |
Description | TERM BLOCK PLUG 17POS 5.08MM |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 17 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 17 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 19A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.598" (15.19mm) |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757161 | Phoenix Contact | 39 | 277-6516-ND | 13,00000 € | Similar |






