1528210000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,68985 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,79250 €
Datasheet
Image for 1528210000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1528210000

DigiKey Part Number
1528210000-ND
Manufacturer
Manufacturer Product Number
1528210000
Description
TERM BLOCK PLUG 20POS 5.08MM
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.2-2.5mm²
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
20
Features
Retention Latches (Non-Wire Side)
Positions Per Level
20
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
19A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-796634-0TE Connectivity AMP Connectors02-796634-0-ND12,68985 €Similar
OSTV8205151On Shore Technology Inc.0OSTV8205151-ND5,79250 €Similar
Obsolete
This product is no longer manufactured. View Substitutes