Direct

1525610000 | |
|---|---|
DigiKey Part Number | 1525610000-ND |
Manufacturer | |
Manufacturer Product Number | 1525610000 |
Description | TERM BLOCK HDR 17POS 5.08MM |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 17 | Contact Mating Finish Tin |
Positions Per Level 17 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796636-7 | TE Connectivity AMP Connectors | 0 | A112836-ND | 5,81638 € | Direct |
| 1809416 | Phoenix Contact | 0 | 277-2634-ND | 4,92580 € | Similar |








