
1522100350 | |
|---|---|
DigiKey Part Number | 281-8057-ND |
Manufacturer | |
Manufacturer Product Number | 1522100350 |
Description | CABLE MOD 8P4C PLUG-PLUG 114.83' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 114.83' (35.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 114.83' (35.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,22000 € | 157,22 € |
| Unit Price without VAT: | 157,22000 € |
|---|---|
| Unit Price with VAT: | 187,09180 € |

