
1027670000 | |
|---|---|
DigiKey Part Number | 281-1027670000-ND |
Manufacturer | |
Manufacturer Product Number | 1027670000 |
Description | HDC KIT HE-P 10.110 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | 4 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,29000 € | 70,29 € |
| Unit Price without VAT: | 70,29000 € |
|---|---|
| Unit Price with VAT: | 83,64510 € |

