
1521040000 | |
|---|---|
DigiKey Part Number | 281-1521040000-ND |
Manufacturer | |
Manufacturer Product Number | 1521040000 |
Description | MF-W 9/3.5F MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Weidmüller | Legend Blank |
Series | Pitch 0.138" (3.50mm) |
Packaging Bulk | For Use With/Related Products 3.5mm Wide Terminal Blocks |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15360 € | 38,40 € |
| 800 | 0,14146 € | 113,17 € |
| 1.600 | 0,13471 € | 215,54 € |
| 3.200 | 0,12827 € | 410,46 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

