
1521000000 | |
|---|---|
DigiKey Part Number | 281-1521000000-ND |
Manufacturer | |
Manufacturer Product Number | 1521000000 |
Description | ESG 9/26 SCM ECO MC NE GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Gray |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Gray |
Series | Length 0.354" (9.00mm) |
Packaging Bulk | Width 1.024" (26.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name 2715590000, 2438520000, 2438510000 | For Use With/Related Products Ink Jet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,27388 € | 21,91 € |
| Unit Price without VAT: | 0,27388 € |
|---|---|
| Unit Price with VAT: | 0,32592 € |

