
1512590010 | |
|---|---|
DigiKey Part Number | 281-1512590010-ND |
Manufacturer | |
Manufacturer Product Number | 1512590010 |
Description | PAC-S1500-4X10-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 10, 40 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,25000 € | 230,25 € |
| Unit Price without VAT: | 230,25000 € |
|---|---|
| Unit Price with VAT: | 273,99750 € |

