
1512530010 | |
|---|---|
DigiKey Part Number | 281-1512530010-ND |
Manufacturer | |
Manufacturer Product Number | 1512530010 |
Description | PAC-S1500-2X10-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10, 40 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 € | 207,25 € |
| Unit Price without VAT: | 207,25000 € |
|---|---|
| Unit Price with VAT: | 246,62750 € |

