
1512190010 | |
|---|---|
DigiKey Part Number | 281-1512190010-ND |
Manufacturer | |
Manufacturer Product Number | 1512190010 |
Description | PAC-YOKO-4X10-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 10, 50 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,22000 € | 119,22 € |
| Unit Price without VAT: | 119,22000 € |
|---|---|
| Unit Price with VAT: | 141,87180 € |

