
1511370010 | |
|---|---|
DigiKey Part Number | 281-1511370010-ND |
Manufacturer | |
Manufacturer Product Number | 1511370010 |
Description | PAC-CJ1W-4X10-V5-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 10, 40 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,74000 € | 93,74 € |
| Unit Price without VAT: | 93,74000 € |
|---|---|
| Unit Price with VAT: | 111,55060 € |

