
1507700000 | |
|---|---|
DigiKey Part Number | 281-1507700000-ND |
Manufacturer | |
Manufacturer Product Number | 1507700000 |
Description | SAISM-5/8S-M12 5P A-ZF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Push In, Spring |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Push In, Spring | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

