
1507080000 | |
|---|---|
DigiKey Part Number | 281-1507080000-ND |
Manufacturer | |
Manufacturer Product Number | 1507080000 |
Description | TM 203/23 V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.24" W x 0.91" L (6.0mm x 23.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.24" W x 0.91" L (6.0mm x 23.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,12170 € | 12,17 € |
| 250 | 0,11408 € | 28,52 € |
| 500 | 0,10864 € | 54,32 € |
| 1.000 | 0,10345 € | 103,45 € |
| 2.500 | 0,09696 € | 242,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

