
1507060000 | |
|---|---|
DigiKey Part Number | 281-1507060000-ND |
Manufacturer | |
Manufacturer Product Number | 1507060000 |
Description | TM 201/23 V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.91" L (5.0mm x 23.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.20" W x 0.91" L (5.0mm x 23.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.059" ~ 0.098" (1.50mm ~ 2.50mm) |
Series | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,10680 € | 10,68 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,09530 € | 47,65 € |
| 1.000 | 0,09074 € | 90,74 € |
| 3.000 | 0,08396 € | 251,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

