
1507040000 | |
|---|---|
DigiKey Part Number | 281-1507040000-ND |
Manufacturer | |
Manufacturer Product Number | 1507040000 |
Description | FP MONO LED K DC SA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 8.19" (208.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Illumination Color White, Cool | Ingress Protection IP54 - Dust Protected, Water Resistant |
Luminous Flux 454lm | Lens Type Flat, Clear |
Length 8.19" (208.0mm) | Approval Agency CE, cULus, UKCA |
Power - Rated 5.0W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,99000 € | 156,99 € |
| Unit Price without VAT: | 156,99000 € |
|---|---|
| Unit Price with VAT: | 186,81810 € |

