Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1506870040 | |
|---|---|
DigiKey Part Number | 281-1506870040-ND |
Manufacturer | |
Manufacturer Product Number | 1506870040 |
Description | IE-C6ES8UG0040A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590040 | Weidmüller | 9 | 281-1251590040-ND | 17,57000 € | Parametric Equivalent |
| 8941350040 | Weidmüller | 0 | 281-8941350040-ND | 34,60000 € | Parametric Equivalent |
| 09484747744040 | HARTING | 0 | 1195-09484747744040-ND | 28,19500 € | Parametric Equivalent |
| 09488787588040 | HARTING | 0 | 1195-09488787588040-ND | 16,79700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,49000 € | 90,49 € |
| Unit Price without VAT: | 90,49000 € |
|---|---|
| Unit Price with VAT: | 107,68310 € |





