White Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505860000

DigiKey Part Number
1505860000-ND
Manufacturer
Manufacturer Product Number
1505860000
Description
HSS 1.6-4.8 EL W 30M-WHITE 3:1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Color
White
Material
Polyolefin (PO)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,25000 €119,25 €
10101,37500 €1.013,75 €
2595,03480 €2.375,87 €
5090,50460 €4.525,23 €
Manufacturers Standard Package
Unit Price without VAT:119,25000 €
Unit Price with VAT:141,90750 €