
1505770000 | |
|---|---|
DigiKey Part Number | 1505770000-ND |
Manufacturer | |
Manufacturer Product Number | 1505770000 |
Description | HSS 1.0-3.2 EL Y 30M YELLOW3:1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 € | 88,19 € |
| 10 | 74,96200 € | 749,62 € |
| 25 | 70,27200 € | 1.756,80 € |
| 50 | 66,92160 € | 3.346,08 € |
| 100 | 63,73260 € | 6.373,26 € |
| Unit Price without VAT: | 88,19000 € |
|---|---|
| Unit Price with VAT: | 104,94610 € |

