
1505730000 | |
|---|---|
DigiKey Part Number | 281-1505730000-ND |
Manufacturer | |
Manufacturer Product Number | 1505730000 |
Description | PF RS 90 GN 2000MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing 0.618" L x 78.740" W x 3.291" H (15.70mm x 2000.00mm x 83.59mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.618" L x 78.740" W x 3.291" H (15.70mm x 2000.00mm x 83.59mm) | |
Color | Green | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45,00500 € | 90,01 € |
| Unit Price without VAT: | 45,00500 € |
|---|---|
| Unit Price with VAT: | 53,55595 € |

