
1504320000 | |
|---|---|
DigiKey Part Number | 1504320000-ND |
Manufacturer | |
Manufacturer Product Number | 1504320000 |
Description | IE-SW-BL05-1GT-4GTPOE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,70000 € | 940,70 € |
| 10 | 833,95100 € | 8.339,51 € |
| Unit Price without VAT: | 940,70000 € |
|---|---|
| Unit Price with VAT: | 1.119,43300 € |

